Add To Favorites
Product Overview
Digi-Key Part Number 3M9160-ND
Quantity Available 1,301
Can ship immediately
Manufacturer

Manufacturer Part Number

951212-7622-AR

Description CONN HEADER 12POS 2MM R/A T/H
Expanded Description 12 Positions Header, Unshrouded Connector 0.079" (2.00mm) Through Hole, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

3M

Series 951
Packaging ? Bulk ?
Part Status Active
Connector Type Header, Unshrouded
Contact Type Male Pin
Pitch 0.079" (2.00mm)
Number of Positions 12
Number of Positions Loaded All
Number of Rows 2
Row Spacing 0.079" (2.00mm)
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type -
Contact Mating Length 0.173" (4.40mm)
Features -
Contact Finish Gold
Contact Finish Thickness Flash
Color Black
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names 3M9160
4046719181513
4671918151
9512127622AR
DE500001446

22:13:55 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.13000 1.13
10 0.99500 9.95
25 0.93600 23.40
50 0.89700 44.85
100 0.85800 85.80
250 0.78000 195.00
500 0.70200 351.00
1,000 0.62400 624.00
2,500 0.56550 1,413.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback