Add To Favorites
Product Overview
Digi-Key Part Number 3M9317-ND
Quantity Available 363
Can ship immediately
Manufacturer

Manufacturer Part Number

951120-7622-AR

Description CONN HEADER 20POS 2MM R/A T/H
Expanded Description 20 Positions Header Connector 0.079" (2.00mm) Through Hole, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

3M

Series 951
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Shrouding Unshrouded
Number of Positions 20
Number of Positions Loaded All
Number of Rows 1
Row Spacing - Mating -
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type -
Features -
Contact Length - Mating 0.173" (4.40mm)
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Insulation Color Black
Ingress Protection -
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names 3M9317
4046719144846
4671914484
9511207622AR
DE500001180

14:00:57 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.54000 1.54
10 1.39700 13.97
25 1.31120 32.78
50 1.25400 62.70
100 1.19700 119.70
250 1.08300 270.75
500 0.99750 498.75
1,000 0.85500 855.00
2,500 0.79800 1,995.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback