Add To Favorites
Product Overview
Digi-Key Part Number 3M9361CT-ND
Quantity Available 529
Can ship immediately
Manufacturer

Manufacturer Part Number

951114-4620-AR-PR

Description CONN HEADER 14POS 2MM R/A SMD
Expanded Description 14 Positions Header Connector 0.079" (2.00mm) Surface Mount, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

3M

Series 951
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Shrouding Unshrouded
Number of Positions 14
Number of Positions Loaded All
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type -
Features Pick and Place
Contact Length - Mating 0.175" (4.45mm)
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Insulation Color Black
Ingress Protection -
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names 3M9361CT

03:11:03 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.94000 2.94
10 2.82500 28.25
25 2.58960 64.74
50 2.47180 123.59
100 2.35400 235.40
250 2.05976 514.94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 3M9361TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 1.81900
  • Digi-Reel® ? : 3M9361DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 529 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback