Add To Favorites
Product Overview
Digi-Key Part Number 3M9413-ND
Quantity Available 151
Can ship immediately
Manufacturer

Manufacturer Part Number

950540-6102-AR

Description CONN SOCKET 40POS 2MM VERT T/H
Expanded Description 40 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

3M

Series 950
Packaging ? Tube ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board
Number of Positions 40
Number of Positions Loaded All
Pitch - Mating 0.079" (2.00mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Insulation Color Black
Insulation Height 0.169" (4.30mm)
Contact Length - Post 0.098" (2.50mm)
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating 1A
Voltage Rating 1000V
Applications -
Insulation Material Thermoplastic
Contact Shape Square
Contact Material Copper Alloy
Contact Finish Thickness - Post 40µin (1.02µm)
 
Mating Products
  • Photo Not Available
  • 951140-7722-AR
  • 3M
  • CONN HEADER 40POS 2MM R/A SOLDER
  • Unit Price 2.39750
  • 951140-7722-AR-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 210
Other Names 3M9413
5111106166
51111061664
9505406102AR
DE500027771

01:21:25 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.23000 6.23
10 5.97600 59.76
25 5.47800 136.95
50 5.22900 261.45
100 4.98000 498.00
250 4.35752 1,089.38
500 4.23300 2,116.50
1,000 3.61050 3,610.50
2,500 3.36150 8,403.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback