Add To Favorites
Product Overview
Digi-Key Part Number 3M9149-ND
Quantity Available 53
Can ship immediately
Manufacturer

Manufacturer Part Number

950430-6102-AR

Description CONN SOCKET 30POS 2MM VERT T/H
Expanded Description 30 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

3M

Series 950
Packaging ? Tube ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board
Number of Positions 30
Number of Positions Loaded All
Pitch - Mating 0.079" (2.00mm)
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Insulation Color Black
Insulation Height 0.169" (4.30mm)
Contact Length - Post 0.106" (2.69mm)
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating 1A
Voltage Rating 1000V
Applications -
Insulation Material Thermoplastic
Contact Shape Square
Contact Material Copper Alloy
Contact Finish Thickness - Post 40µin (1.02µm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 280
Other Names 3M9149
5111106103
51111061039
9504306102AR
DE500027136

04:01:06 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.98000 3.98
10 3.81600 38.16
25 3.49800 87.45
50 3.33900 166.95
100 3.18000 318.00
250 2.78252 695.63
500 2.70300 1,351.50
1,000 2.30550 2,305.50
2,500 2.14650 5,366.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback