Add To Favorites
Product Overview
Digi-Key Part Number 3M9239-ND
Quantity Available 829
Can ship immediately
Manufacturer

Manufacturer Part Number

950420-7203-AR

Description CONN SOCKET 20POS 2MM R/A T/H
Expanded Description 20 Position Receptacle Connector 0.079" (2.00mm) Through Hole, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

3M

Series 950
Packaging ? Tube ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board
Number of Positions 20
Number of Positions Loaded All
Pitch - Mating 0.079" (2.00mm)
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Insulation Color Black
Insulation Height 0.193" (4.90mm)
Contact Length - Post 0.094" (2.40mm)
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating 1A
Voltage Rating 1000VDC
Applications -
Insulation Material Thermoplastic
Contact Shape Square
Contact Material Copper Alloy
Contact Finish Thickness - Post 40µin (1.02µm)
 
Mating Products
  • 155220-6302-RB - 3M | 3M5092-ND DigiKey Electronics
  • 155220-6302-RB
  • 3M
  • CONN HEADER 2MM 20POS VERT .112"
  • Unit Price 6.50000
  • 3M5092-ND
  • 957220-6002-AR - 3M | 3M6476-ND DigiKey Electronics
  • 957220-6002-AR
  • 3M
  • CONN HDR 20POS 2MM VERT T/H 10AU
  • Unit Price 2.53000
  • 3M6476-ND
Additional Resources
Standard Package ? 330
Other Names 3M9239
4046719182596
4671918259
9504207203AR
DE500029017

21:24:51 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.88000 3.88
10 3.72000 37.20
25 3.41000 85.25
50 3.25500 162.75
100 3.10000 310.00
250 2.71252 678.13
500 2.63500 1,317.50
1,000 2.24750 2,247.50
2,500 2.09250 5,231.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback