Add To Favorites
Product Overview
Digi-Key Part Number 3M15577CT-ND
Quantity Available 500
Can ship immediately
Manufacturer

Manufacturer Part Number

45216-220230

Description CONN HEADER .05" 16POS SMT
Expanded Description 16 Positions Header Connector 0.050" (1.27mm) Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

3M

Series 452
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.050" (1.27mm)
Shrouding Shrouded - 4 Wall
Number of Positions 16
Number of Positions Loaded All
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Latch Lock/Eject Hooks, Short
Features Keying Slot, Pick and Place
Contact Length - Mating -
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30µin (0.76µm)
Insulation Color -
Ingress Protection -
 
Additional Resources
Standard Package ? 1
Other Names 3M15577-1
3M15577-1-ND
3M15577CT

03:39:45 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.08000 9.08
10 8.70300 87.03
25 7.94640 198.66
50 7.56800 378.40
100 7.18960 718.96
250 5.84800 1,462.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 3M15577TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 5.50400
  • Digi-Reel® ? : 3M15577DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback