Add To Favorites
Product Overview
Digi-Key Part Number 3M10810-ND
Quantity Available 339
Can ship immediately
Manufacturer

Manufacturer Part Number

3M863X LF 6X6 IN

Description LAPP FILM SILICON DIOXIDE 6"X6"
Expanded Description Lapping Film Silicon Dioxide 6.00" L x 6.00" W (152.4mm x 152.4mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets Fiber Optic Polishing Brochure
863X(W), 865X Series Brochure
MSDS Material Safety Datasheet 862X, 863X(W), 869X(W)
Featured Product 3M™ Lapping and Polishing Films
Online Catalog Fiber Optics Accessories
Product Attributes Select All
Categories
Manufacturer

3M

Series 863X
Part Status Active
Type Lapping Film
Specifications Silicon Dioxide
Size / Dimension 6.00" L x 6.00" W (152.4mm x 152.4mm)
For Use With/Related Products Fiber Optics Connectors
Weight -
 
Additional Resources
Standard Package ? 500
Other Names 00051111562369
3M10810
3M863XLF6X6IN
60020006247

17:00:32 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.74000 6.74
10 6.46300 64.63
25 5.90120 147.53
50 5.62000 281.00
100 5.33900 533.90
250 4.77700 1,194.25
500 4.49600 2,248.00
1,000 3.93400 3,934.00
2,500 3.73730 9,343.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback