Add To Favorites
Product Overview
Digi-Key Part Number 3M10808-ND
Quantity Available 223
Can ship immediately
Manufacturer

Manufacturer Part Number

3M863X LF 5 IN

Description LAPPING FILM SILICON DIOXIDE 5"
Expanded Description Lapping Film Silicon Dioxide 5.00" Dia (127.0mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets Fiber Optic Polishing Brochure
863X(W), 865X Series Brochure
MSDS Material Safety Datasheet 862X, 863X(W), 869X(W)
Featured Product 3M™ Lapping and Polishing Films
Online Catalog Fiber Optics Accessories
Product Attributes Select All
Categories
Manufacturer

3M

Series 863X
Part Status Active
Type Lapping Film
Specifications Silicon Dioxide
Size / Dimension 5.00" Dia (127.0mm)
For Use With/Related Products Fiber Optics Connectors
Weight -
 
Additional Resources
Standard Package ? 500
Other Names 00051111562345
3M10808
3M863XLF5IN
60020006221

18:47:12 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.70000 4.70
10 4.51200 45.12
25 4.13600 103.40
50 3.94800 197.40
100 3.76000 376.00
250 3.29000 822.50
500 3.19600 1,598.00
1,000 2.72600 2,726.00
2,500 2.53800 6,345.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback