Add To Favorites
Product Overview
Digi-Key Part Number 159234-6002-ND
Quantity Available 116
Can ship immediately
Manufacturer

Manufacturer Part Number

159234-6002

Description CONN HEADER 2MM 34POS VERT GOLD
Expanded Description 34 Positions Header Connector 0.079" (2.00mm) Through Hole Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 159 Series
Featured Product 158 Socket and 159 Header Series
3D Model 159x34-6002.igs
159x34-6002.x_t
159x34-6002.stp
Online Catalog 159 Series
Product Attributes Select All
Categories
Manufacturer

3M

Series 159
Packaging ? Tray ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Number of Positions 34
Number of Positions Loaded All
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Mounting Type Through Hole
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating 0.142" (3.61mm)
Contact Length - Post 0.112" (2.84mm)
Overall Contact Length -
Insulation Height 0.210" (5.33mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 15µin (0.38µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Liquid Crystal Polymer (LCP), Glass Filled
Features Keying Slot
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 1.25A
Voltage Rating 150V
Mated Stacking Heights -
Contact Finish Thickness - Post 200µin (5.08µm)
Applications -
 
Mating Products
  • 158334-211015 - 3M | 158334-211015-ND DigiKey Electronics
  • 158334-211015
  • 3M
  • CABLE RIBBON SKT 2MM 34POS GOLD
  • Unit Price 3.00000
  • 158334-211015-ND
  • 158134-1100 - 3M | 158134-1100-ND DigiKey Electronics
  • 158134-1100
  • 3M
  • CABLE RIBBON SKT 2MM 34POS GOLD
  • Unit Price 5.00000
  • 158134-1100-ND
  • 158234-012015 - 3M | 158234-012015-ND DigiKey Electronics
  • 158234-012015
  • 3M
  • CABLE RIBBON SKT 2MM 34POS GOLD
  • Unit Price 2.29500
  • 158234-012015-ND
  • 158234-0120 - 3M | 158234-0120-ND DigiKey Electronics
  • 158234-0120
  • 3M
  • CABLE RIBBON SKT 2MM 34POS GOLD
  • Unit Price 2.58400
  • 158234-0120-ND
Additional Resources
Standard Package ? 225
Other Names 0-0-51115-58030-7
0-00-51115-58030-7
1592346002
80-0012-5454-1
80001254541

08:09:39 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.25000 3.25
10 3.12000 31.20
25 2.86000 71.50
50 2.73000 136.50
100 2.60000 260.00
250 2.27500 568.75
500 2.21000 1,105.00
1,000 1.88500 1,885.00
2,500 1.75500 4,387.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback