Add To Favorites
Product Overview
Digi-Key Part Number 159126-5002-ND
Quantity Available 256
Can ship immediately
Manufacturer

Manufacturer Part Number

159126-5002

Description CONN HEADER 2MM 26POS R/A GOLD
Expanded Description 26 Positions Header Connector 0.079" (2.00mm) Through Hole, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 159 Series
Featured Product 158 Socket and 159 Header Series
3D Model 159x26-5002.igs
159x26-5002.x_t
159x26-5002.stp
Online Catalog 159 Series
Product Attributes Select All
Categories
Manufacturer

3M

Series 159
Packaging ? Tray ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Number of Positions 26
Number of Positions Loaded All
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating 0.142" (3.61mm)
Contact Length - Post 0.112" (2.84mm)
Overall Contact Length -
Insulation Height 0.241" (6.13mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30µin (0.76µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Liquid Crystal Polymer (LCP), Glass Filled
Features Keying Slot
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 1.25A
Voltage Rating 150V
Mated Stacking Heights -
Contact Finish Thickness - Post 200µin (5.08µm)
Applications -
 
Mating Products
  • 158226-012015 - 3M | 158226-012015-ND DigiKey Electronics
  • 158226-012015
  • 3M
  • CABLE RIBBON SKT 2MM 26POS GOLD
  • Unit Price 3.03000
  • 158226-012015-ND
  • 158226-0120 - 3M | 158226-0120-ND DigiKey Electronics
  • 158226-0120
  • 3M
  • CABLE RIBBON SKT 2MM 26POS GOLD
  • Unit Price 3.40000
  • 158226-0120-ND
  • 158326-211015 - 3M | 158326-211015-ND DigiKey Electronics
  • 158326-211015
  • 3M
  • CABLE RIBBON SKT 2MM 26POS GOLD
  • Unit Price 2.70000
  • 158326-211015-ND
  • 158126-1100 - 3M | 158126-1100-ND DigiKey Electronics
  • 158126-1100
  • 3M
  • CABLE RIBBON SKT 2MM 26POS GOLD
  • Unit Price 4.58000
  • 158126-1100-ND
You May Also Be Interested In
  • 158226-012015 - 3M | 158226-012015-ND DigiKey Electronics
  • 158226-012015
  • 3M
  • CABLE RIBBON SKT 2MM 26POS GOLD
  • Unit Price 3.03000
  • 158226-012015-ND
  • N2510-5002-RB - 3M | MHE10K-ND DigiKey Electronics
  • N2510-5002-RB
  • 3M
  • CONN HEADER 10 POS RT ANGLE GOLD
  • Unit Price 2.03000
  • MHE10K-ND
Additional Resources
Standard Package ? 252
Other Names 0-0-51115-57998-1
0-00-51115-57998-1
1591265002
80-0012-5422-8
80001254228

20:09:47 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.75000 3.75
10 3.60000 36.00
25 3.30000 82.50
50 3.15000 157.50
100 3.00000 300.00
250 2.62500 656.25
500 2.55000 1,275.00
1,000 2.17500 2,175.00
2,500 2.02500 5,062.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback