Add To Favorites
Product Overview
Digi-Key Part Number 158220-012015-ND
Quantity Available 1,197
Can ship immediately
Manufacturer

Manufacturer Part Number

158220-012015

Description CABLE RIBBON SKT 2MM 20POS GOLD
Expanded Description 20 Position Rectangular Socket Connector IDC Gold 28 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 158 Series Drawing
Featured Product 158 Socket and 159 Header Series
Online Catalog 158 Series
Product Attributes Select All
Categories
Manufacturer

3M

Series 158
Packaging ? Bulk ?
Part Status Active
Connector Type Socket
Contact Type Female Socket
Number of Positions 20
Pitch 0.079" (2.00mm)
Number of Rows 2
Row Spacing 0.079" (2.00mm)
Mounting Type Free Hanging (In-Line)
Fastening Type -
Cable Termination IDC
Wire Type Ribbon Cable
Wire Gauge 28 AWG
Features Feed Through
Contact Finish Gold
Contact Finish Thickness 15µin (0.38µm)
Color Gray
 
Mating Products
  • 159220-6002 - 3M | 159220-6002-ND DigiKey Electronics
  • 159220-6002
  • 3M
  • CONN HEADER 2MM 20POS VERT GOLD
  • Unit Price 2.54000
  • 159220-6002-ND
  • 159120-2002 - 3M | 3M9703CT-ND DigiKey Electronics
  • 159120-2002
  • 3M
  • CONN HEADER 2MM 20POS VRT AU SMD
  • Unit Price 5.03000
  • 3M9703CT-ND
  • 159120-6002 - 3M | 159120-6002-ND DigiKey Electronics
  • 159120-6002
  • 3M
  • CONN HEADER 2MM 20POS VERT GOLD
  • Unit Price 2.98000
  • 159120-6002-ND
  • 159120-2002 - 3M | 3M9703DKR-ND DigiKey Electronics
  • 159120-2002
  • 3M
  • CONN HEADER 2MM 20POS VRT AU SMD
  • Unit Price Digi-Reel®
  • 3M9703DKR-ND
Associated Product
  • Photo Not Available
  • 3448-15820
  • 3M
  • CABLE STRAIN RELIEF 2MM 20POS
  • Unit Price 0.39100
  • 3448-15820-ND
You May Also Be Interested In
  • 159220-6002 - 3M | 159220-6002-ND DigiKey Electronics
  • 159220-6002
  • 3M
  • CONN HEADER 2MM 20POS VERT GOLD
  • Unit Price 2.54000
  • 159220-6002-ND
  • 159120-2002 - 3M | 3M9703CT-ND DigiKey Electronics
  • 159120-2002
  • 3M
  • CONN HEADER 2MM 20POS VRT AU SMD
  • Unit Price 5.03000
  • 3M9703CT-ND
  • 158220-0120 - 3M | 3M156028-ND DigiKey Electronics
  • 158220-0120
  • 3M
  • CABLE RIBBON SKT 2MM 20POS GOLD
  • Unit Price 3.08000
  • 3M156028-ND
  • 158120-1100 - 3M | 3M156027-ND DigiKey Electronics
  • 158120-1100
  • 3M
  • CABLE RIBBON SKT 2MM 20POS GOLD
  • Unit Price 4.28000
  • 3M156027-ND
Additional Resources
Standard Package ? 500
Other Names 0-0-51111-96826-0
0-00-51111-96826-0
1.5822E+11
158220012015
80-0012-5145-5
80001251455

00:43:14 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.80000 2.80
10 2.68800 26.88
25 2.46400 61.60
50 2.35200 117.60
100 2.24000 224.00
250 1.96000 490.00
500 1.90400 952.00
1,000 1.62400 1,624.00
2,500 1.51200 3,780.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback