Add To Favorites
Product Overview
Digi-Key Part Number 3M5420CT-ND
Quantity Available 847
Can ship immediately
Manufacturer

Manufacturer Part Number

153224-2000-RB-WD

Description CONN 2MM SKT 24POS THRU-BRD SMD
Expanded Description 24 Position Receptacle, Bottom or Top Entry Connector 0.079" (2.00mm) Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 1532 Series
3D Model 153224-20xx.igs
153224-20xx.x_t
153224-20xx.stp
PCN Design/Specification 1502/1532 Series Insulator 3/Jun/2010
Online Catalog 1532 Series
Product Attributes Select All
Categories
Manufacturer

3M

Series 1532
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle, Bottom or Top Entry
Contact Type Female Socket
Style Board to Board or Cable
Number of Positions 24
Number of Positions Loaded All
Pitch - Mating 0.079" (2.00mm)
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30µin (0.76µm)
Insulation Color Black
Insulation Height 0.129" (3.29mm)
Contact Length - Post -
Operating Temperature -55°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Pick and Place
Current Rating 1A
Voltage Rating 500VDC
Applications -
Insulation Material Liquid Crystal Polymer (LCP), Glass Filled
Contact Shape Square
Contact Material Copper Alloy
Contact Finish Thickness - Post -
 
Mating Products
  • 151224-8422-RB - 3M | 3M1424-ND DigiKey Electronics
  • 151224-8422-RB
  • 3M
  • CONN 24POS 2MM HEADER DUAL GOLD
  • Unit Price 2.62000
  • 3M1424-ND
  • 957224-6002-AR - 3M | 3M155859-ND DigiKey Electronics
  • 957224-6002-AR
  • 3M
  • CONN HDR 24POS 2MM VERT T-H 10AU
  • Unit Price 2.75000
  • 3M155859-ND
  • 151224-7422-RB - 3M | 3M1524-ND DigiKey Electronics
  • 151224-7422-RB
  • 3M
  • CONN 24PS 2MM HEADER R/A DL GOLD
  • Unit Price 2.83000
  • 3M1524-ND
  • 957224-2000-AR-TP - 3M | 957224-2000-AR-TP-ND DigiKey Electronics
  • 957224-2000-AR-TP
  • 3M
  • CONN HDR 24POS 2MM VERT SMT 10AU
  • Unit Price 2.64000
  • 957224-2000-AR-TP-ND
Additional Resources
Standard Package ? 1
Other Names 3M5420CT

16:02:29 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.55000 3.55
10 3.40600 34.06
25 3.12200 78.05
50 2.98000 149.00
100 2.83800 283.80
250 2.48324 620.81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 3M5420TR-ND
  • Minimum Quantity: 800
  • Quantity Available: 0
  • Unit Price: 1.99950
  • Digi-Reel® ? : 3M5420DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 847 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback