Add To Favorites
Product Overview
Digi-Key Part Number 3M1544-ND
Quantity Available 246
Can ship immediately
Manufacturer

Manufacturer Part Number

151244-7422-RB

Description CONN 44PS 2MM HEADER R/A DL GOLD
Expanded Description 44 Positions Header, Unshrouded Connector 0.079" (2.00mm) Through Hole, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 1512-RB Series Datasheet
3D Model 151244-7422.x_t
151244-7422.igs
151244-7422.stp
PCN Design/Specification 1512 Series 14/Dec/2010
Online Catalog 1512 Series
Product Attributes Select All
Categories
Manufacturer

3M

Series 1512
Packaging ? Tray ?
Part Status Active
Connector Type Header, Unshrouded
Contact Type Male Pin
Pitch 0.079" (2.00mm)
Number of Positions 44
Number of Positions Loaded All
Number of Rows 2
Row Spacing 0.079" (2.00mm)
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type -
Features -
Contact Mating Length 0.152" (3.86mm)
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Color Black
 
Mating Products
  • 150244-2020-RB - 3M | 3M5333-ND DigiKey Electronics
  • 150244-2020-RB
  • 3M
  • CONN 44POS 2MM SOCKET STR PC SMD
  • Unit Price 3.93000
  • 3M5333-ND
Additional Resources
Standard Package ? 200
Other Names 00076308787646
1512447422RB
3M1544
5111166068
51111660683
70200301029
80000903437

11:54:32 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.29000 9.29
10 8.88800 88.88
25 8.08000 202.00
50 7.67600 383.80
100 7.47400 747.40
250 6.66600 1,666.50
500 6.26200 3,131.00
1,000 5.53480 5,534.80
2,500 5.25200 13,130.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback