Add To Favorites
Product Overview
Digi-Key Part Number 3M1540-ND
Quantity Available 160
Can ship immediately
Manufacturer

Manufacturer Part Number

151240-7422-RB

Description CONN 40PS 2MM HEADER R/A DL GOLD
Expanded Description 40 Positions Header Connector 0.079" (2.00mm) Through Hole, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 1512-RB Series Datasheet
3D Model 151240-7422.x_t
151240-7422.igs
151240-7422.stp
PCN Design/Specification 1512 Series 14/Dec/2010
Online Catalog 1512 Series
Product Attributes Select All
Categories
Manufacturer

3M

Series 1512
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Shrouding Unshrouded
Number of Positions 40
Number of Positions Loaded All
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type -
Features -
Contact Length - Mating 0.152" (3.86mm)
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30µin (0.76µm)
Insulation Color Black
Ingress Protection -
 
Mating Products
  • 150240-6002-RB - 3M | 3M1340-ND DigiKey Electronics
  • 150240-6002-RB
  • 3M
  • CONN 40POS 2MM SOCKET VERT PC MT
  • Unit Price 3.30000
  • 3M1340-ND
  • 150240-2000-RB - 3M | 3M5330-ND DigiKey Electronics
  • 150240-2000-RB
  • 3M
  • CONN 40POS 2MM SOCKET STR PC SMD
  • Unit Price 3.45000
  • 3M5330-ND
Additional Resources
Standard Package ? 300
Other Names 00076308787615
1512407422RB
3M1540
5111166064
51111660645
70200300997
80000903395

14:43:21 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.60000 4.60
10 4.41600 44.16
25 4.04800 101.20
50 3.86400 193.20
100 3.68000 368.00
250 3.22000 805.00
500 3.12800 1,564.00
1,000 2.66800 2,668.00
2,500 2.48400 6,210.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback