Add To Favorites
Product Overview
Digi-Key Part Number 3M5369-ND
Quantity Available 229
Can ship immediately
Manufacturer

Manufacturer Part Number

151226-7422-RB

Description CONN 26POS 2MM HEADER DUAL R/A
Expanded Description 26 Positions Header Connector 0.079" (2.00mm) Through Hole, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 1512-RB Series Datasheet
3D Model 151226-7422.x_t
151226-7422.igs
151226-7422.stp
PCN Design/Specification 1512 Series 14/Dec/2010
Online Catalog 1512 Series
Product Attributes Select All
Categories
Manufacturer

3M

Series 1512
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Style Board to Board or Cable
Shrouding Unshrouded
Number of Positions 26
Number of Positions Loaded All
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type -
Contact Length - Mating 0.152" (3.86mm)
Contact Length - Post 0.118" (3.00mm)
Overall Contact Length -
Insulation Height 0.165" (4.20mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30µin (0.76µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Liquid Crystal Polymer (LCP), Glass Filled
Features -
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 1A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 200µin (5.08µm)
Applications -
 
Mating Products
  • 150226-6002-RB - 3M | 3M5321-ND DigiKey Electronics
  • 150226-6002-RB
  • 3M
  • CONN 26POS 2MM SOCKET VERT PC MT
  • Unit Price 3.13000
  • 3M5321-ND
Additional Resources
Standard Package ? 300
Other Names 00076308787554
05111166058
1512267422RB
3M5369
5111166058
51111660584
70200300930
80000903338

03:50:05 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.03000 3.03
10 2.90400 29.04
25 2.66200 66.55
50 2.54100 127.05
100 2.42000 242.00
250 2.11752 529.38
500 2.05700 1,028.50
1,000 1.75450 1,754.50
2,500 1.63350 4,083.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback