Add To Favorites
Product Overview
Digi-Key Part Number 3M15383-ND
Quantity Available 1,167
Can ship immediately
Manufacturer

Manufacturer Part Number

3M8805-50MM

Description THERMO PAD FOR ACRICH2 13W 50MM
Expanded Description 8805 Round Seoul Semiconductor Acrich2 Thermally Conductive Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer

3M (TC)

Series 8805
Part Status Active
Type Thermally Conductive Pad
For Use With/Related Products Seoul Semiconductor Acrich2
Shape Round
 
Additional Resources
Standard Package ? 1
Other Names 3M 8805-50MM - 1000/PK
3M15383

06:57:32 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.28000 1.28
10 1.22000 12.20
25 1.18760 29.69
100 1.09120 109.12
250 1.02704 256.76
500 0.96286 481.43
1,000 0.89867 898.67

Submit a request for quotation on quantities greater than those displayed.

Send Feedback