Add To Favorites
Product Overview
Digi-Key Part Number TL322-ND
Quantity Available 43
Can ship immediately
Manufacturer

Manufacturer Part Number

3SP

Description POWER STRIP 7.38"15A 3OUT 6'CORD
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 3SP
WABER® PS Series Manual
RoHS Information Declaration of Conformity
Online Catalog WABER® Series
Product Attributes Select All
Categories
Manufacturer

Tripp Lite

Series WABER®
Part Status Active
Type Outlet Strip
Mounting Type Bench, Wall
Current - Max 15A
Region Utilized North America
Overload Protection Circuit Breaker(s)
Connector - AC Input NEMA 5-15P
Connector - AC Output NEMA 5-15R
Voltage - Input 120V
Housing Material Steel
Media Lines Protected -
AC Outlets 3
Energy -
Cord Length 6' (1.83m)
Approvals CSA, cUL, UL
Features -
Weight -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 3SP-ND
TL322

01:21:54 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.10000 24.10
5 22.72000 113.60
10 22.03200 220.32
25 20.99920 524.98
50 20.65500 1,032.75
100 19.96650 1,996.65
250 18.31412 4,578.53

Submit a request for quotation on quantities greater than those displayed.

Send Feedback