All prices are in US dollars.
Digi-Key Part Number 3SMAJ5922B-TPMSDKR-ND
Price Break Unit Price Extended Price
1 0.54000 0.54
10 0.42000 4.20
25 0.35440 8.86
100 0.28880 28.88
250 0.23920 59.80
500 0.19760 98.80
1,000 0.14800 148.00
2,500 0.13600 340.00
Quantity Available Digi-Key Stock: 8,516
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 8 Weeks
Manufacturer Part Number

3SMAJ5922B-TP

Description DIODE ZENER 7.5V 3W DO214AC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)

A $7.00 reeling fee will be applied to each reel ordered.
Digi-Reels are a custom product and are non-cancelable and non-returnable.

Digi-Reel Pricing
Quantity Unit Price Extended Price
 
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 3SMAJ59(13-43)B
Product Photos DO-214AC, SMA
Product Training Modules Diode Handling and Mounting
Catalog Drawings DO-214AC, SMA
Featured Product Power Zeners in SMA and SMB Packages
Standard Package ? 1
Category

Discrete Semiconductor Products

Family

Diodes - Zener - Single

Series -
Packaging ? Digi-Reel®?
Voltage - Zener (Nom) (Vz) 7.5V
Tolerance ±5%
Power - Max 3W
Impedance (Max) (Zzt) 3 Ohm
Current - Reverse Leakage @ Vr 5µA @ 6V
Voltage - Forward (Vf) (Max) @ If 1.5V @ 200mA
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC (SMA)
Online Catalog 3W Surface Mount Silicon Zener Diodes
Other Names 3SMAJ5922B-TPMSDKR
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
3SMAJ5922B-TPMSTR-ND 3SMAJ5922B-TP Micro Commercial Co Tape & Reel (TR)? 0
0.12400 7,500
3SMAJ5922B-TPMSCT-ND 3SMAJ5922B-TP Micro Commercial Co Cut Tape (CT)? 8,516 - Immediate
0.54000 1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers who are interested in this product are also interested in:
  • 0466.375NR - Littelfuse Inc. | F1453CT-ND DigiKey Electronics
  • 0466.375NR
  • Littelfuse Inc.
  • FUSE BOARD MNT 375MA 125VAC/VDC
  • Unit Price 0.80000
  • SD103AW-TP - Micro Commercial Co | SD103AWTPMSCT-ND DigiKey Electronics
  • SD103AW-TP
  • Micro Commercial Co
  • DIODE SCHOTTKY 40V 350MA SOD123
  • Unit Price 0.35000
  • MAX9915EXT+T - Maxim Integrated | MAX9915EXT+TCT-ND DigiKey Electronics
  • MAX9915EXT+T
  • Maxim Integrated
  • IC OPAMP GP 1MHZ RRO SC70-6
  • Unit Price 1.27000
  • LTC4050EMS-4.1#PBF - Linear Technology | LTC4050EMS-4.1#PBF-ND DigiKey Electronics
  • LTC4050EMS-4.1#PBF
  • Linear Technology
  • IC BATT CHRG CNTRL LI-ION 10MSOP
  • Unit Price 4.77000
  • 3SMAJ5919B-TP - Micro Commercial Co | 3SMAJ5919B-TPMSCT-ND DigiKey Electronics
  • 3SMAJ5919B-TP
  • Micro Commercial Co
  • DIODE ZENER 5.6V 3W DO214AC
  • Unit Price 0.54000

23:26:58 6/30/2016