Add To Favorites
Product Overview
Digi-Key Part Number 3SMAJ5919B-TPMSCT-ND
Quantity Available 22,336
Can ship immediately
Manufacturer

Manufacturer Part Number

3SMAJ5919B-TP

Description DIODE ZENER 5.6V 3W DO214AC
Expanded Description Zener Diode 5.6V 3W ±5% Surface Mount DO-214AC (SMA)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 3SMAJ59(13-43)B
Product Training Modules Diode Handling and Mounting
Featured Product Power Zeners in SMA and SMB Packages
Online Catalog 3W Surface Mount Silicon Zener Diodes
Product Attributes Select All
Categories
Manufacturer

Micro Commercial Co

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 5.6V
Tolerance ±5%
Power - Max 3W
Impedance (Max) (Zzt) 2 Ohm
Current - Reverse Leakage @ Vr 5µA @ 3V
Voltage - Forward (Vf) (Max) @ If 1.5V @ 200mA
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC (SMA)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 3SMAJ5919B-TPMSCT

03:56:45 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.54000 0.54
10 0.42000 4.20
25 0.35440 8.86
100 0.28840 28.84
250 0.23896 59.74
500 0.19776 98.88
1,000 0.14832 148.32
2,500 0.13596 339.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 3SMAJ5919B-TPMSTR-ND
  • Minimum Quantity: 7,500
  • Quantity Available: 15,000 - Immediate
  • Unit Price: 0.12400
  • Digi-Reel® ? : 3SMAJ5919B-TPMSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,336 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback