• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 3S4YR-HSR4-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

3S4YR-HSR4

Description CARD READER MAGNETIC SWIPE TK2
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Documents & Media
Datasheets 3S4YR-HSR
Other Related Documents How to Read Date Codes
Product Attributes Select All
Categories
Manufacturer

Omron Electronics Inc-EMC Div

Series -
Part Status Obsolete
Card Reader Type Magnetic - Swipe
Interface TTL
Card Read/Write Type and Tracks Read Tracks 2
Card Reading Direction Swipe (Single Direction)
Card Standard ISO 7810, ISO 7811-1 ~ 5, ISO 7812, ISO 7813
Card Speed 10 ~ 150 cm/s
Supply Voltage 4.5 V ~ 5.5 V
 
Additional Resources
Standard Package ? 1
Other Names 3S4YRHSR4

11:16:22 1/22/2017

Send Feedback