Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 3PNJ201B-ND
Quantity Available
Manufacturer

Manufacturer Part Number

3PNJ201B

Description VARIABLE TRANSFORMER 140V 2A
Expanded Description 140VAC Receptacle Output 2A (0.28kVA) Constant Current Variable Transformer Input Plug, 6' Cord
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets AC Voltage Control Brochure
Product Attributes Select All
Categories
Manufacturer

Staco Energy Products Company

Series 3PN
Part Status Active
Type Bench
Output Type Receptacle
Voltage - Output 140VAC
Voltage - Supply 120VAC
Input Type Plug, 6' Cord
Constant Current Load - Max 2A (0.28kVA)
Size 6.960" L x 4.620" W x 5.500" H (176.78mm x 117.35mm x 139.70mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1

18:39:03 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 691.85000 691.85

Submit a request for quotation on quantities greater than those displayed.

Send Feedback