Add To Favorites
Product Overview
Digi-Key Part Number 452-1001-ND
Quantity Available 13
Can ship immediately
Manufacturer

Manufacturer Part Number

3PN501B

Description VARIABLE TRANSFORMER 140V 5A
Expanded Description 140VAC Receptacle Output 5A (0.7kVA) Constant Current Variable Transformer Input Plug, 6' Cord
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 3PN501B
AC Voltage Control Brochure
Featured Product Variable Transformers
Online Catalog 3PN Series
Product Attributes Select All
Categories
Manufacturer

Staco Energy Products Company

Series 3PN
Part Status Active
Type Bench
Output Type Receptacle
Voltage - Output 140VAC
Voltage - Supply 120VAC
Input Type Plug, 6' Cord
Constant Current Load - Max 5A (0.7kVA)
Size 6.060" L x 5.310" W x 4.100" H (153.92mm x 134.87mm x 104.14mm)
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 452-1001

23:31:00 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 396.93000 396.93

Submit a request for quotation on quantities greater than those displayed.

Send Feedback