Keywords:





Product Index > Test and Measurement > Equipment - Variable Transformers > 3PN1020B

All prices are in US dollars.
Digi-Key Part Number452-1005-ND
Price BreakUnit PriceExtended Price
1445.00000445.00
10388.752003,887.52
Quantity Available Digi-Key Stock: 8
Can ship immediately
Manufacturer

Manufacturer Part Number

3PN1020B

DescriptionTRANSFMR ADJ 0-280AC 3.5A VARIAC
Lead Free Status / RoHS StatusContains lead / RoHS non-compliant
 

QuantityItem Number Customer Reference
TRANSFMR ADJ 0-280AC 3.5A VARIAC | 3PN1020B | 452-1005-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 3PN1020B
Product Photos 3PN1020B
Standard Package1
CategoryTest and Measurement
FamilyEquipment - Variable Transformers
Series3PN
TypeBench
Output TypeReceptacle
Voltage - Output0 ~ 280VAC
Voltage - Supply240VAC
Input TypePlug, 6' Cord
Constant Current Load - Max3.5A (0.98kVA)
Size6.960" L x 4.620" W x 5.500" H (176.78mm x 117.35mm x 139.70mm)
Dynamic Catalog3PN Series
Associated Product3PN-SK-ND - TRANSFRMR VARIABLE KIT
Other Names452-1005

12:47:32 5/25/2013 - Help With This Screen