Add To Favorites
Product Overview
Digi-Key Part Number 3M10814-ND
Quantity Available 494
Can ship immediately
Manufacturer

Manufacturer Part Number

3M869X LF DISC 5 IN

Description LAPPING FILM SILICON DIOXIDE 5"
Expanded Description Lapping Film Silicon Dioxide 5.00" Dia (127.0mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer

3M

Series 869X
Part Status Active
Type Lapping Film
Specifications Silicon Dioxide
Size / Dimension 5.00" Dia (127.0mm)
For Use With/Related Products Fiber Optics Connectors
Weight -
 
Additional Resources
Standard Package ? 500
Other Names 00051111562420
3M10814
3M869XLFDISC5IN
60020006304

14:51:18 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.29000 6.29
10 6.02600 60.26
25 5.50200 137.55
50 5.24000 262.00
100 4.97800 497.80
250 4.45400 1,113.50
500 4.19200 2,096.00
1,000 3.66800 3,668.00
2,500 3.48460 8,711.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback