Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 3G3MX2-A4004-V1-ND
Quantity Available 0

Factory Stock ?: 32
Manufacturer

Manufacturer Part Number

3G3MX2-A4004-V1

Description AC DRV,480V 3PH,1/2HP 0.4KW CT
Expanded Description Module 380 ~ 480VAC Supply 1.8A 480 V Load
Lead Free Status / RoHS Status Lead free by exemption / RoHS compliant by exemption
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 1 Weeks
Documents & Media
Datasheets 3G3MX2 Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Omron Automation and Safety

Series MX2
Part Status Active
Type Module
Motor Type AC Motor
Control / Drive Type Variable Frequency Drive (VFD)
Number of Motors 1
Voltage - Load 480 V
Current - Output 1.8A
Wattage - Load 400W
Voltage - Supply 380 ~ 480VAC
Interface -
Mounting Type Chassis Mount
Operating Temperature -10°C ~ 50°C
Features -
For Use With/Related Products -
Weight 3.2 lbs (1.5kg)
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 3G3MX2A4004V1

12:09:47 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 518.00000 518.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback