Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 3F88L-155-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

3F88L-155

Description CAM POSITIONER 32 OUT DIN RAIL
Expanded Description Cam Positioner 24VDC DIN Rail
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Design Resources Industrial Automation Product Selector
Product Attributes Select All
Categories
Manufacturer

Omron Automation and Safety

Series -
Part Status Active
Number of Outputs 32
Output Configuration -
Voltage - Supply 24VDC
Display Type LED, 7 segment
Power (Watts) 13W
Features Bank Function
Mounting Type DIN Rail
Weight -
 
Additional Resources
Standard Package ? 1
Other Names 3F88L155

20:36:09 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 902.62000 902.62

Submit a request for quotation on quantities greater than those displayed.

Send Feedback