• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 3C35991FT00G-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

3C35991FT00G

Description SLI15-48-230-STS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets SLI 15 Inverter Series
Product Attributes Select All
Categories
Manufacturer

Bel Power Solutions

Series SLI15
Part Status Obsolete
Type Inverter
Voltage - Output 230VAC
Voltage - Input 48VDC
AC Outlets Hardwire
Connector - AC Output None (Hardwire)
Connector - Voltage Input Terminals
Power - Output Continuous 1500W
Power - Output Surge -
Remote Capability No
Region Utilized Internationally
Size 16.73" L x 14.94" W x 1.72" H (425.0mm x 379.5mm x 43.6mm)
Features -
 
Additional Resources
Standard Package ? 5

07:55:11 3/30/2017

Send Feedback