• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 3C33991F300-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

3C33991F300

Description SLI15-48-115-HP-GN
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets SLI 15 Inverter Series
Product Attributes Select All
Categories
Manufacturer

Bel Power Solutions

Series SLI15
Part Status Obsolete
Type Inverter
Voltage - Output 115VAC
Voltage - Input 48VDC
AC Outlets Hardwire
Connector - AC Output None (Hardwire)
Connector - Voltage Input Terminals
Power - Output Continuous 1500W
Power - Output Surge -
Remote Capability No
Region Utilized Internationally
Size 16.73" L x 14.94" W x 1.72" H (425.0mm x 379.5mm x 43.6mm)
Features -
 
Additional Resources
Standard Package ? 5

23:28:18 3/28/2017

Send Feedback