Add To Favorites
Product Overview
Digi-Key Part Number 396PV-ND
Quantity Available 45
Can ship immediately
Manufacturer

Manufacturer Part Number

396

Description VISE 6" RIBBED NEOPRENE JAWS
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

Panavise

Series -
Part Status Active
Tool Type Vise
Jaw Opening 6.00" (152.4mm)
Features Ribbed Neoprene Jaws
Includes -
Weight 3 lbs (1.4kg)
 
Associated Product
  • 303 - Panavise | 303PV-ND DigiKey Electronics
  • 303
  • Panavise
  • VISE HEAD 2.25" NYLON JAWS
  • Unit Price 30.99000
  • 303PV-ND
  • 315 - Panavise | 315PV-ND DigiKey Electronics
  • 315
  • Panavise
  • VISE HEAD 12"
  • Unit Price 39.99000
  • 315PV-ND
  • 304 - Panavise | 304PV-ND DigiKey Electronics
  • 304
  • Panavise
  • VISE HEAD 2.25" LOW PROFILE
  • Unit Price 39.99000
  • 304PV-ND
  • 366 - Panavise | 366PV-ND DigiKey Electronics
  • 366
  • Panavise
  • VISE HEAD 6.25" RIBBED NEO JAWS
  • Unit Price 49.99000
  • 366PV-ND
You May Also Be Interested In
  • 312 - Panavise | 312PV-ND DigiKey Electronics
  • 312
  • Panavise
  • BASE MOUNT PARTS TRAY
  • Unit Price 23.99000
  • 312PV-ND
  • 201 - Panavise | 201PV-ND DigiKey Electronics
  • 201
  • Panavise
  • VISE 2.88" GROOVED JAWS
  • Unit Price 29.99000
  • 201PV-ND
  • 308 - Panavise | 308PV-ND DigiKey Electronics
  • 308
  • Panavise
  • BASE MOUNT WEIGHTED
  • Unit Price 32.99000
  • 308PV-ND
  • 856 - MG Chemicals | 473-1049-ND DigiKey Electronics
  • 856
  • MG Chemicals
  • BRUSH CLEANING HORSE DOUBLE END
  • Unit Price 11.90000
  • 473-1049-ND
  • 350 - Panavise | 350PV-ND DigiKey Electronics
  • 350
  • Panavise
  • VISE 9" RIBBED NEOPRENE JAWS
  • Unit Price 99.99000
  • 350PV-ND
Additional Resources
Standard Package ? 1
Other Names 396PV

18:05:32 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 69.99000 69.99

Submit a request for quotation on quantities greater than those displayed.

Send Feedback