Add To Favorites
Product Overview
Digi-Key Part Number 392JB103-ND
Quantity Available 106
Can ship immediately
Manufacturer

Manufacturer Part Number

392JB10K

Description POT 10K OHM 1/2W PLASTIC LINEAR
Expanded Description 10k Ohm 1 Gang Linear Panel Mount Potentiometer None 1 Turn Conductive Plastic 0.5W, 1/2W PC Pins
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series 392
Packaging ? Bulk ?
Part Status Active
Taper Linear
Resistance (Ohms) 10k
Tolerance ±10%
Number of Gangs 1
Built in Switch None
Power (Watts) 0.5W, 1/2W
Temperature Coefficient -
Number of Turns 1
Rotation 295°
Adjustment Type Top Adjustment
Resistive Material Conductive Plastic
Termination Style PC Pins
Actuator Type Slotted
Actuator Length 0.875" (22.23mm)
Actuator Diameter 0.125" (3.18mm)
Bushing Thread 1/4-32
Mounting Type Panel Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 392JB103

12:51:02 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.82000 9.82
10 7.18500 71.85
25 6.72600 168.15
50 6.35240 317.62
100 5.95170 595.17
250 5.69496 1,423.74
500 5.47324 2,736.62
1,000 5.21260 5,212.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback