Add To Favorites
Product Overview
Digi-Key Part Number A99608-ND
Quantity Available 828
Can ship immediately
Manufacturer

Manufacturer Part Number

390111-1

Description 144 Position SODIMM SGRAM Socket Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 390111
RoHS Information 390111-1 Statement of Compliance
RoHS 2 Statement
3D Model 390111-1.pdf
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog DIMM
Product Attributes Select All
Category

Connectors, Interconnects

Family

Memory Connectors - Inline Module Sockets

Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Tray ?
Part Status Active
Connector Style SODIMM
Number of Positions 144
Memory Type SGRAM
Standards -
Mounting Type Surface Mount, Right Angle
Features Board Guide, Latches
Mounting Feature Normal, Standard - Top
Contact Finish Gold
Contact Finish Thickness 10µin (0.25µm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 200
Other Names 390111-1-ND
3901111
A99608

01:09:03 12/10/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.09000 8.09
10 7.75100 77.51
25 7.07720 176.93
50 6.74000 337.00
100 6.40300 640.30
250 5.72900 1,432.25
500 5.39200 2,696.00
1,000 4.71800 4,718.00
2,500 4.48210 11,205.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback