Keywords:





Product Index > Cable Assemblies > Power, Line Cables > 390004-01

All prices are in US dollars.
Digi-Key Part NumberQ420-ND
Price BreakUnit PriceExtended Price
16.110006.11
255.37920134.48
1004.89000489.00
2504.278761,069.69
5004.156502,078.25
1,0003.545253,545.25
5,0003.1785015,892.50
Quantity Available Digi-Key Stock: 50
Can ship immediately
Manufacturer

Manufacturer Part Number

390004-01

DescriptionCORD 3COND BLK M/F ARGN 1.8M
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CORD 3COND BLK M/F ARGN 1.8M | 390004-01 | Q420-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 390004-01
Product Photos 390004-01
Product Training Modules Power Cords
Featured Product International Power Cords and Cord Sets
Standard Package25
CategoryCable Assemblies
FamilyPower, Line Cables
Series-
StyleMale Pins (Blades) to Female Sockets (Slots)
1st ConnectorIRAM 2073
2nd ConnectorIEC 320-C13
Number of Conductors3
Cord TypeH05VV-F, Unshielded
Length5.9' (1.80m)
Approval MarksIRAM
Approved CountriesArgentina
ColorBlack
Features-
Wire Gauge-
Operating Temperature70°C
Voltage Rating250V
Current Rating10A
Dynamic CatalogAC Line Cord
For Use WithQ435-ND - FILTER POWER LINE EMI 10A SNAP
Q434-ND - FILTER POWER LINE EMI 6A SNAP
Q433-ND - FILTER POWER LINE EMI 3A SNAP
Q431-ND - FILTER POWER LINE EMI 10A PNL MT
Q430-ND - FILTER POWER LINE EMI 6A PNL MT
Q429-ND - FILTER POWER LINE EMI 3A PNL MT
Q469-ND - FILTER POWER LINE EMI 10A PNL MT
Q468-ND - FILTER POWER LINE EMI 6A PNL MT
Q467-ND - FILTER POWER LINE EMI 3A PNL MT
Q466-ND - FILTER POWER LINE EMI 1A PNL MT
More...
Other Names39000401
Q420

11:33:39 5/23/2013 - Help With This Screen