Add To Favorites
Product Overview
Digi-Key Part Number GH7471-ND
Quantity Available 123
Can ship immediately
Manufacturer

Manufacturer Part Number

39-102

Description SWITCH PUSH SPST-NO 0.15A 115V
Expanded Description Pushbutton Switch SPST-NO Standard Panel Mount, Rear
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Grayhill Inc.

Series 39
Packaging ? Bulk ?
Part Status Active
Type Standard
Circuit SPST-NO
Switch Function Off-Mom
Current Rating 150mA (AC)
Voltage Rating - AC 115V
Voltage Rating - DC -
Actuator Type Round, Plunger
Color - Actuator/Cap White
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Rear
Termination Style Solder Lug
Ingress Protection -
Features Overtravel
Panel Cutout Dimensions Circular - 8.61mm Dia
Operating Temperature -40°C ~ 85°C
Mechanical Life -
Electrical Life 30,000 Cycles
 
You May Also Be Interested In
  • 8732S1HZQE - C&K | CKN10198-ND DigiKey Electronics
  • 8732S1HZQE
  • C&K
  • SWITCH PUSH SPST-NO 1A 125V
  • Unit Price 6.74000
  • CKN10198-ND
Additional Resources
Standard Package ? 1
Other Names GH7471

14:01:18 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.48000 19.48
10 19.20600 192.06
25 18.93520 473.38
50 17.58260 879.13
100 17.31200 1,731.20
250 15.41852 3,854.63
500 14.87750 7,438.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback