Add To Favorites
Product Overview
Digi-Key Part Number CM388-ND
Quantity Available 1,112
Can ship immediately
Manufacturer

Manufacturer Part Number

388

Description LAMP INCAND T1.75 MIDGET GRV 28V
Expanded Description Incandescent Lamp Clear 28V Round with Domed Top, T-1 3/4 Midget Groove
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets T-1 3/4 Midget Groove Base
Online Catalog T-1 3/4 Midget Groove Base
Product Attributes Select All
Categories
Manufacturer

Visual Communications Company - VCC

Series -
Part Status Active
Type Incandescent
Color Clear
Voltage Rating 28V
MSCP (Mean Spherical Candle Power) 0.3
Lens Style/Size Round with Domed Top, T-1 3/4
Lead Style Midget Groove
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names CM388

04:38:08 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.99000 0.99
10 0.77200 7.72
25 0.63960 15.99
100 0.55130 55.13
250 0.48512 121.28
500 0.41896 209.48
1,000 0.33075 330.75
2,500 0.30870 771.75
5,000 0.29768 1,488.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bag : 388-10PK-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 83 - Immediate
  • Unit Price: 6.11000
Send Feedback