Add To Favorites
Product Overview
Digi-Key Part Number CM387-ND
Quantity Available 789
Can ship immediately
Manufacturer

Manufacturer Part Number

387

Description LAMP INCAND T1.75 MIDG FLAN 28V
Expanded Description Incandescent Lamp Clear 28V Round with Domed Top, T-1 3/4 Midget Flange
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets T-1 3/4 Midget Flange Base
Online Catalog T-1 3/4 Midget Flange Base Series
Product Attributes Select All
Categories
Manufacturer

Visual Communications Company - VCC

Series -
Part Status Active
Type Incandescent
Color Clear
Voltage Rating 28V
MSCP (Mean Spherical Candle Power) 0.3
Lens Style/Size Round with Domed Top, T-1 3/4
Lead Style Midget Flange
 
Associated Product
  • 8120971 - Dialight | 350-3235-ND DigiKey Electronics
  • 8120971
  • Dialight
  • PMI CAP 15/32 MNT TRANSLUC RED
  • Unit Price 13.69000
  • 350-3235-ND
You May Also Be Interested In
  • 1620931 - Dialight | 350-3225-ND DigiKey Electronics
  • 1620931
  • Dialight
  • PMI CAP STOVEP RED 15/32 TRANSP
  • Unit Price 5.17000
  • 350-3225-ND
Additional Resources
Standard Package ? 100
Other Names CM387
Q1316024A

10:57:59 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.99000 0.99
10 0.77200 7.72
25 0.63960 15.99
100 0.55130 55.13
250 0.48512 121.28
500 0.41896 209.48
1,000 0.33075 330.75
2,500 0.30870 771.75
5,000 0.29768 1,488.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bag : 387-10PK-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 60 - Immediate
  • Unit Price: 6.62000
Send Feedback