Add To Favorites
Product Overview
Digi-Key Part Number 926-1101-ND
Quantity Available 1
Can ship immediately
Manufacturer

Manufacturer Part Number

385760-001

Description RECIRC CHILLR/HEATER 3.3LPM 290W
Expanded Description Active, Recirculating Chiller/Heater 115 ~ 240VAC 290W 8.5A 0.87GPM (3.3LPM)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Product Attributes Select All
Categories
Manufacturer

Laird Technologies - Engineered Thermal Solutions

Series MRC
Part Status Active
Product Type Active, Recirculating Chiller/Heater
Power - Cooling 290W
Current 8.5A
Voltage 115 ~ 240VAC
Flow Rate 0.87GPM (3.3LPM)
Power Input 507W
Thermal Resistance @ GPM -
Fluid Capacity 450ML (15.2 oz)
Connection Type 3/8" Quick Connect
Weight 30 lbs (13.6kg)
Dimensions - Overall 13.31" L x 7.99" W x 15.39" H (338.0mm x 203.0mm x 391.0mm)
Ratings UL61010-1
Features Temperature Control
Attachment Method -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 385760001
926-1101
MRC300,DH2,HT,DV
MRC300DH2-HT-DV
MRC300DH2-HT-DV-ND

18:12:23 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2,754.00000 2,754.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback