Add To Favorites
Product Overview
Digi-Key Part Number 926-1098-ND
Quantity Available 22
Can ship immediately
Manufacturer

Manufacturer Part Number

385736-001

Description RECIRC CHILLER 2.9LPM 149W 4.7A
Expanded Description Active, Recirculating Chiller 115 ~ 240VAC 149W 4.7A 0.76GPM (2.9LPM)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Product Attributes Select All
Categories
Manufacturer

Laird Technologies - Engineered Thermal Solutions

Series MRC
Part Status Active
Product Type Active, Recirculating Chiller
Power - Cooling 149W
Current 4.7A
Voltage 115 ~ 240VAC
Flow Rate 0.76GPM (2.9LPM)
Power Input 294W
Thermal Resistance @ GPM -
Fluid Capacity 250ML (8.4 oz)
Connection Type 3/8" Quick Connect
Weight 24 lbs (10.9kg)
Dimensions - Overall 13.82" L x 7.68" W x 11.97" H (351.0mm x 195.1mm x 304.0mm)
Ratings UL61010-1
Features Temperature Control
Attachment Method -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 385736001
926-1098
MRC150,DH2,DV
MRC150DH2-DV
MRC150DH2-DV-ND

03:19:18 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2,214.00000 2,214.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback