Keywords:





Product Index > Potentiometers, Variable Resistors > Rotary Potentiometers - Linear > 3852A-282-104A

Obsolete item; call Digi-Key for more information.

All prices are in US dollars.
Digi-Key Part Number3852A-282-104A-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

3852A-282-104A

DescriptionPOT 100K OHM 3/4" RD CERM
Lead Free Status / RoHS StatusContains lead / RoHS non-compliant
POT 100K OHM 3/4" RD CERM | 3852A-282-104A | 3852A-282-104A-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 3851,52,56 Series
Product Photos 3852A Series
Product Change Notification Plastic Change 24/Jun/2011
Standard Package45
CategoryPotentiometers, Variable Resistors
FamilyRotary Potentiometers - Linear
Series3852
PackagingBulk
Resistance (Ohms)100k
Power (Watts)2W
Tolerance±10%
Temperature Coefficient±150ppm/°C
Number of TurnsSingle
Rotation280°
Adjustment TypeSide Adjustment
Resistive MaterialCermet
Termination StyleSolder Lug
Actuator Length0.875" (22.23mm)
Actuator TypeSlotted Shaft
Actuator Diameter0.250" (6.35mm)
Size - BodyRound - 0.750" Dia x 0.250" L (19.05mm x 6.35mm)
Mounting TypePanel Mount
RoHS Replacement

0:21:55 5/22/2013 - Help With This Screen