Keywords:





Product Index > Circuit Protection > Electrical, Specialty Fuses > 38511250000

All prices are in US dollars.
Digi-Key Part NumberWK4564CT-ND
Price BreakUnit PriceExtended Price
10.600000.60
100.564005.64
250.5200013.00
500.4754023.77
1000.3950039.50
2500.3591289.78
5000.30438152.19
Quantity Available Digi-Key Stock: 11,710
Can ship immediately
Manufacturer

Manufacturer Part Number

38511250000

DescriptionFUSE TIP TELECOM 1.25A 125V AMMO
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
FUSE TIP TELECOM 1.25A 125V AMMO | 38511250000 | WK4564CT-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 385 Series
Product Photos TE5 385
Catalog Drawings 385 Series Ammopack
Standard Package1
CategoryCircuit Protection
FamilyElectrical, Specialty Fuses
Series*
Other NamesWK4564CT
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
WK4564TB-ND38511250000Tape & Box (TB)9,800 - Immediate0.256501,400

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Chip Outpost LogoIf you elect to purchase any Chip Outpost Product, Digi-Key Corporation warrants solely to you, as the original purchaser of the Chip Outpost Product from Digi-Key, that the Chip Outpost Product will be free from defects in materials and workmanship for five (5) years from the original invoice date of such Chip Outpost Product. Manufacturers’ warranties do not apply to Chip Outpost Products. Chip Outpost Products are limited in terms of quantity and are not available for backorders. To learn more about Chip Outpost or these terms and conditions, click here.
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
1294-38511250000-CHP38511250000Tape & Box (TB)18,200 - Immediate0.205201,400

19:24:20 6/19/2013 - Help With This Screen