Keywords:





Product Index > Test and Measurement > Thermometers > 384A

All prices are in US dollars.
Digi-Key Part Number290-1420-ND
Price BreakUnit PriceExtended Price
1129.95000129.95
Quantity Available Digi-Key Stock: 3
Can ship immediately

Factory Stock: 47
Manufacturer

Manufacturer Part Number

384A

DescriptionTHERMOMETER GUN IR 8:1 W/LASER
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
THERMOMETER GUN IR 8:1 W/LASER | 384A | 290-1420-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 380(81,83,84)
380,1,3,4 Instr Manual
Product Photos 384A
Standard Package1
CategoryTest and Measurement
FamilyThermometers
Series-
TypeHandheld, Gun
Temperature Range0 ~ 1832°F (-18 ~ 1000°C)
Temperature DisplayC°/F°
Display TypeLCD
Input Type-
FeaturesBacklight, Hold, Laser Sight
Probe Type-
Battery Cell Size9V
IncludesPouch
Dynamic Catalog384
Other Names290-1420
384

7:23:13 6/20/2013 - Help With This Screen