Keywords:





Product Index > Cables, Wires - Management > Splice Enclosures, Protection > 3838-PST/GEL

All prices are in US dollars.
Digi-Key Part Number3M9046-ND
Price BreakUnit PriceExtended Price
145.9000045.90
1043.20000432.00
5039.150001,957.50
10036.990003,699.00
25035.910008,977.50
50035.1000017,550.00
Quantity Available Digi-Key Stock: 2
Can ship immediately
Manufacturer

Manufacturer Part Number

3838-PST/GEL

DescriptionBURIED SERVICE WIRE SPLICE KIT
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
BURIED SERVICE WIRE SPLICE KIT | 3838-PST/GEL | 3M9046-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 3838
Product Photos 3838-PST/GEL
Standard Package1
CategoryCables, Wires - Management
FamilySplice Enclosures, Protection
Series-
TypeBuried Closure Splice Kit
Number of Cable Pairs6 Pairs
Diameter - Inside1.80" (45.7mm)
Length - Overall6.00" (152mm)
Sheath Opening-
FeaturesHigh Gel
Dynamic Catalog3838 Series
Other Names3838PST/GEL
3838PSTGEL
3M9046
5113811455
51138114558
80610848097

9:25:34 5/23/2013 - Help With This Screen