Keywords:





Product Index > Cables, Wires - Management > Splice Enclosures, Protection > 3832

All prices are in US dollars.
Digi-Key Part Number3M9045-ND
Price BreakUnit PriceExtended Price
114.2300014.23
1012.94000129.40
5011.64600582.30
10010.999001,099.90
25010.028522,507.13
5009.381504,690.75
1,0008.605108,605.10
2,5008.4110021,027.50
Quantity Available Digi-Key Stock: 96
Can ship immediately
Manufacturer

Manufacturer Part Number

3832

DescriptionBURIED SERVICE WIRE SPLICE KIT
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
BURIED SERVICE WIRE SPLICE KIT | 3832 | 3M9045-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 3832
Product Photos 3832
Standard Package12
CategoryCables, Wires - Management
FamilySplice Enclosures, Protection
Series-
TypeBuried Closure Splice Kit
Number of Cable Pairs5 Pairs
Diameter - Inside-
Length - Overall7.00" (178mm)
Sheath Opening4.00" (101.6mm)
FeaturesScotchlok Connectors
Dynamic Catalog3832 Series
Other Names3M9045
5400732224
54007322245
80610090203

16:10:49 5/22/2013 - Help With This Screen