All prices are in US dollars.
Digi-Key Part Number A101261-ND
Price Break Unit Price Extended Price
1 20.54000 20.54
10 18.53700 185.37
50 16.65000 832.50
100 16.09500 1,609.50
250 15.20700 3,801.75
500 14.76300 7,381.50
1,000 14.43000 14,430.00
Quantity Available Digi-Key Stock: 29
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 12 Weeks
Manufacturer Part Number

382A012-25-0

Description BOOT MOLDED "Y" SIZE 12
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 382A012-046 Drawing
Product Photos 382A012-25-0
Standard Package ? 1
Category

Cables, Wires - Management

Family

Heat Shrink Boots, Caps

Series Thermofit 382A0
Type Boot, Transition - Breakout, 2:1 (Y)
Shell Size - Insert 12
Features -
Color Black
Material Elastomer, Semi-Rigid
Large Diameter Supplied 0.520" (13.2mm)
Large Diameter Recovered 0.240" (6.1mm)
Small Diameter Supplied 0.260" (6.6mm)
Small Diameter Recovered 0.130" (3.3mm)
Large Recovered Length 0.880" (22.4mm)
Small Recovered Length 0.760" (19.3mm)
Total Length Supplied -
Total Length Recovered -
Online Catalog Molded Boots and Caps
Other Names 382A012-25-0-ND
382A012250
820192-000
A101261
Customers who are interested in this product are also interested in:
  • 382A012-25/225-0 - TE Connectivity Aerospace, Defense and Marine | A101260-ND DigiKey Electronics
  • 382A012-25/225-0
  • TE Connectivity Aerospace, Defense and Marine
  • BOOT MOLDED "Y" SIZE 12
  • Unit Price 24.64000
  • 382A012-3-0 - TE Connectivity Aerospace, Defense and Marine | A101263-ND DigiKey Electronics
  • 382A012-3-0
  • TE Connectivity Aerospace, Defense and Marine
  • BOOT MOLDED "Y" SIZE 12
  • Unit Price 19.61000
  • 382A012-4-0 - TE Connectivity Aerospace, Defense and Marine | 382A012-4-0-ND DigiKey Electronics
  • 382A012-4-0
  • TE Connectivity Aerospace, Defense and Marine
  • BOOT MOLDED
  • Unit Price 20.54000
  • 382A023-25-0 - TE Connectivity Aerospace, Defense and Marine | A101264-ND DigiKey Electronics
  • 382A023-25-0
  • TE Connectivity Aerospace, Defense and Marine
  • BOOT MOLDED "Y" SIZE 23
  • Unit Price 29.34000
  • 301A022-4/42-0 - TE Connectivity Aerospace, Defense and Marine | 301A022-4/42-0-ND DigiKey Electronics
  • 301A022-4/42-0
  • TE Connectivity Aerospace, Defense and Marine
  • BOOT MOLDED
  • Unit Price 27.10000

10:27:02 7/1/2016