Add To Favorites
Product Overview
Digi-Key Part Number A26228-ND
Quantity Available 117,900
Can ship immediately
Manufacturer

Manufacturer Part Number

382811-8

Description SHUNT, ECON, PHBR 5AU, BLACK
Expanded Description 2 (1 x 2) Position Shunt Connector Black Open Top 0.100" (2.54mm) Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU
Packaging ? Strip
Part Status Active
Type Open Top
Gender Female Sockets
Number of Positions or Pins (Grid) 2 (1 x 2)
Pitch 0.100" (2.54mm)
Height 0.250" (6.35mm)
Contact Finish Gold
Contact Finish Thickness 5.11µin (0.13µm)
Color Black
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,500
Other Names 382811-8-ND
3828118
A26228

08:45:35 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 0.17300 1.73
50 0.11040 5.52
100 0.10670 10.67
250 0.09196 22.99
500 0.08828 44.14
1,000 0.07724 77.24
2,500 0.06988 174.71

Submit a request for quotation on quantities greater than those displayed.

Send Feedback