• Obsolete item.
Product Overview
Digi-Key Part Number A24813-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

382438-1

Description CONN SOCKET SIP 4POS TIN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 382438 Drawing
RoHS Information 382438-1 Statement of Compliance
RoHS 2 Statement
PCN Obsolescence/ EOL Socket product 01/Jul/2014
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Diplomate DL
Packaging ? Tray ?
Part Status Obsolete
Type SIP
Number of Positions or Pins (Grid) 4 (1 x 4)
Pitch - Mating 0.100" (2.54mm)
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Material - Mating Phosphor Bronze
Mounting Type Through Hole
Features Closed Frame
Termination Solder
Pitch - Post 0.100" (2.54mm)
Contact Finish - Post Tin
Contact Finish Thickness - Post -
Contact Material - Post Phosphor Bronze
Housing Material Thermoplastic, Glass Filled
Operating Temperature -55°C ~ 105°C
Termination Post Length 0.130" (3.30mm)
Material Flammability Rating UL94 V-0
Current Rating -
Contact Resistance -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 2,240
Other Names 382438-1-ND
3824381
A24813

22:29:11 1/21/2017

Send Feedback