Add To Favorites
Product Overview
Digi-Key Part Number 381PV-ND
Quantity Available 148
Can ship immediately
Manufacturer

Manufacturer Part Number

381

Description VISE 2.25" NYLON JAWS VAC PAD
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Online Catalog Model 381 Vacuum Base PanaVise
Product Attributes Select All
Categories
Manufacturer

Panavise

Series -
Part Status Active
Tool Type Vise
Jaw Opening 2.25" (57.1mm)
Features Nylon Jaws, Vacuum Pad
Includes -
Weight 2.8 lbs (1.3kg)
 
Associated Product
  • 353 - Panavise | 353PV-ND DigiKey Electronics
  • 353
  • Panavise
  • STEEL JAWS FOR 303 VISE
  • Unit Price 11.99000
  • 353PV-ND
  • 354 - Panavise | 354PV-ND DigiKey Electronics
  • 354
  • Panavise
  • BRASS JAWS 2PCS FOR 301 303 381
  • Unit Price 12.99000
  • 354PV-ND
  • 380-RK - Panavise | 380-RKPV-ND DigiKey Electronics
  • 380-RK
  • Panavise
  • REPAIR KIT BASE PANAVISE
  • Unit Price 14.99000
  • 380-RKPV-ND
You May Also Be Interested In
  • 301 - Panavise | 301PV-ND DigiKey Electronics
  • 301
  • Panavise
  • VISE 2.25" NYLON JAWS
  • Unit Price 54.99000
  • 301PV-ND
  • 203 - Panavise | 203PV-ND DigiKey Electronics
  • 203
  • Panavise
  • VISE HEAD 2.88" GROOVED JAWS
  • Unit Price 24.99000
  • 203PV-ND
  • 26000 - Aven Tools | 243-1018-ND DigiKey Electronics
  • 26000
  • Aven Tools
  • MAGNIFIER DBL CLAMP W/STAND
  • Unit Price 9.70000
  • 243-1018-ND
  • 333 - Panavise | 333PV-ND DigiKey Electronics
  • 333
  • Panavise
  • VISE 12" NOTCHED BLADES
  • Unit Price 97.99000
  • 333PV-ND
  • 366 - Panavise | 366PV-ND DigiKey Electronics
  • 366
  • Panavise
  • VISE HEAD 6.25" RIBBED NEO JAWS
  • Unit Price 49.99000
  • 366PV-ND
Additional Resources
Standard Package ? 1
Other Names 381PV

16:08:07 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 74.99000 74.99

Submit a request for quotation on quantities greater than those displayed.

Send Feedback