Add To Favorites
Product Overview
Digi-Key Part Number 501-1054-ND
Quantity Available 1,646
Can ship immediately
Manufacturer

Manufacturer Part Number

3782-12-0

Description TEST LEAD BANANA TO GRABBER 12"
Expanded Description 12.0" (304.80mm) Banana Plug, Single, Stackable To Mini Hook Patch Cord 300VDC
Lead Free Status / RoHS Status Lead free by exemption / RoHS compliant by exemption
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 3782 Series
Product Training Modules Patch Cords and Test Leads
Online Catalog Minigrabber® 3782 Series
Product Attributes Select All
Categories
Manufacturer

Pomona Electronics

Series Minigrabber® 3782
Part Status Active
Type Patch Cord
Configuration Banana to Grabber, Hook
1st Connector Banana Plug, Single, Stackable
2nd Connector Mini Hook
Cable Length 12.0" (304.80mm)
Contents 1 Lead, Black
Material - Insulation Poly-Vinyl Chloride (PVC)
Stacking Method Multi-Stacking, Front and Vertical
Wire Gauge 20 AWG
Voltage - Rated 300VDC
Ratings -
Current Rating 5A
 
You May Also Be Interested In
Additional Resources
Standard Package ? 5
Other Names 3782120
501-1054
6625005816338

12:01:56 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.99000 6.99
25 6.64040 166.01
50 6.29100 314.55
100 6.01140 601.14

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: 501-1058-ND
  • Description: TEST LEAD BANANA TO GRABBER 36"
  • Quantity Available: 1,499 - Immediate
  • Digi-Key Part Number: 501-1056-ND
  • Description: TEST LEAD BANANA TO GRABBER 24"
  • Quantity Available: 935 - Immediate
  • Digi-Key Part Number: 501-1060-ND
  • Description: TEST LEAD BANANA TO GRABBER 48"
  • Quantity Available: 688 - Immediate
  • Digi-Key Part Number: 501-1437-ND
  • Description: TEST LEAD BANANA TO GRABBER 60"
  • Quantity Available: 64 - Immediate
  • Digi-Key Part Number: EM3782-72-0#-ND
  • Description: TEST LEAD BANANA TO GRABBER 72"
  • Quantity Available: 0
Alternate Color
  • Digi-Key Part Number: 501-1055-ND
  • Description: TEST LEAD BANANA TO GRABBER 12"
  • Quantity Available: 453 - Immediate
  • Digi-Key Part Number: 501-1585-ND
  • Description: TEST LEAD BANANA TO GRABBER 12"
  • Quantity Available: 82 - Immediate
  • Digi-Key Part Number: 501-1782-ND
  • Description: TEST LEAD BANANA TO GRABBER 12"
  • Quantity Available: 68 - Immediate
  • Digi-Key Part Number: 501-1753-ND
  • Description: TEST LEAD BANANA TO GRABBER 12"
  • Quantity Available: 45 - Immediate
  • Digi-Key Part Number: EM3782-12-1#-ND
  • Description: TEST LEAD BANANA TO GRABBER 12"
  • Quantity Available: 0
Send Feedback