Add To Favorites
Product Overview
Digi-Key Part Number 501-1417-ND
Quantity Available 490
Can ship immediately
Manufacturer

Manufacturer Part Number

3781-8-2

Description CORD MINIGRABBER PATCH 8" RED
Expanded Description 8.0" (203.20mm) Mini Hook To Mini Hook Test Lead 30VAC, 60VDC 1 Lead, Red
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 3781/5523 Series
Product Training Modules Patch Cords and Test Leads
Online Catalog 3781 Minigrabber® Test Clip Patch Cord and 5523 Kit
Product Attributes Select All
Categories
Manufacturer

Pomona Electronics

Series Minigrabber® 3781
Part Status Active
Configuration Grabber, Hook to Grabber, Hook
1st Connector Mini Hook
2nd Connector Mini Hook
Cable Length 8.0" (203.20mm)
Contents 1 Lead, Red
Material - Insulation Poly-Vinyl Chloride (PVC)
Wire Gauge 20 AWG
Voltage - Rated 30VAC, 60VDC
Current Rating 5A
Temperature Range 216°F (102°C)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 5
Other Names 3781-8-2-ND
501-1417
6625010462674
823781

05:53:20 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.99000 4.99
25 4.74040 118.51
50 4.49100 224.55
100 4.29140 429.14

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: 3781-60-2-ND
  • Description: CORD MINIGRABBER PATCH 60" RED
  • Quantity Available: 0
  • Digi-Key Part Number: 3781-48-2-ND
  • Description: CORD MINIGRABBER PATCH 48" RED
  • Quantity Available: 0
  • Digi-Key Part Number: 3781-18-2-ND
  • Description: CORD MINIGRABBER PATCH 18" RED
  • Quantity Available: 0
  • Digi-Key Part Number: 501-1067-ND
  • Description: PATCH CORD MINGRABBR TST CLP 36"
  • Quantity Available: 208 - Immediate
  • Digi-Key Part Number: 501-1065-ND
  • Description: PATCH CORD MINGRABBR TST CLP 24"
  • Quantity Available: 508 - Immediate
Alternate Color
  • Digi-Key Part Number: 3781-8-9-ND
  • Description: CORD MINIGRABBER PATCH 8" WHITE
  • Quantity Available: 0
  • Digi-Key Part Number: 3781-8-8-ND
  • Description: CORD MINIGRABBER PATCH 8" GRAY
  • Quantity Available: 0
  • Digi-Key Part Number: 3781-8-7-ND
  • Description: CORD MINIGRABBER PATCH 8" VIOLET
  • Quantity Available: 0
  • Digi-Key Part Number: 3781-8-6-ND
  • Description: CORD MINIGRABBER PATCH 8" BLUE
  • Quantity Available: 0
  • Digi-Key Part Number: 3781-8-5-ND
  • Description: CORD MINIGRABBER PATCH 8" GREEN
  • Quantity Available: 0
Send Feedback