| Datasheets |
3781/5523 Series
|
| Product Photos |
3781-12-0, 3781-24-0, 3781-36-0
|
| Catalog Drawings |
3781-36-(0,1,2,3,4,5,6,7,8,9,02)
|
| Standard Package | 5 |
| Category | Test and Measurement |
| Family | Test Leads - Jumper, Specialty |
| Series | Minigrabber® 3781 |
| Configuration | Grabber, Hook to Grabber, Hook |
| 1st Connector | Mini Hook |
| 2nd Connector | Mini Hook |
| Cable Length | 36.0" (914.40mm) |
| Contents | 1 Lead, Black |
| Material - Insulation | Poly-Vinyl Chloride (PVC) |
| Wire Gauge | 20 AWG |
| Voltage - Rated | 30VAC, 60VDC |
| Current Rating | 5A |
| Temperature Range | 216°F (102°C) |
| Dynamic Catalog | 3781 Minigrabber® Test Clip Patch Cord and 5523 Kit |
| Kits | 3781-36-02-ND - CORD MINIGRAB PATCH 36" 1BLK/RED
|
| Other Names | 3781360 501-1066 6625010951640
|
|
|